
3A, 125VDC Mains Power Connector, Male, Straight Orientation, Solder Termination. Features 3 contacts and 3 positions within a module package. Rated for 3A maximum current and 125V AC/DC voltage. Operates between -10°C and 40°C, with a panel thickness compatibility of 1.73mm. RoHS and ELV compliant, lead-free construction.
TE Connectivity 3DAS1 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 56.13mm |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 200000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| RoHS Compliant | Yes |
| Series | DA, Corcom |
| Termination | Faston |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3DAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
