
3-pole male mains power connector with quick connect termination. Features a 250V AC/DC voltage rating and a 3A current rating. Operates within a -10°C to 40°C temperature range and has a leakage current of 220µA. Inductance is 2mH, resistance is 6GR, and it is RoHS compliant. Designed for panel mounting with screw and flange options.
Sign in to ask questions about the TE Connectivity 3EC1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EC1 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Inductance | 2mH |
| Lead Free | Contains Lead |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Poles | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EC |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EC1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.