
Male, straight mains power connector with 3 positions and 3 contacts, rated for 3A and 250VAC. Features panel, flange, and screw mounting options with quick connect termination. Operating temperature range is -10°C to 40°C, with a leakage current of 220uA and capacitance of 48.5nF. This RoHS compliant component is lead-free and ELV compliant.
TE Connectivity 3EEB1 technical specifications.
| Capacitance | 48.5nF |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EEB, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EEB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
