
Mains power connector, male, 3A current rating at 120/250VAC. Features a 3-position, 3-contact configuration with solder termination. Includes a 5 x 20mm fuse and mounts via panel or flanges. Operates within a temperature range of -10°C to 40°C, with a leakage current of 250uA. Dimensions are 54.5mm depth, 32.8mm height, and 44.7mm width. RoHS compliant.
TE Connectivity 3EGG1-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 3A |
| Depth | 54.5mm |
| ELV | Compliant |
| Fuse | Yes |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Height | 32.8mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGG1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.