
The 3EGS1-1 is a lead-free power connector module with a current rating of 3A and a voltage rating of 250V AC. It features a snap-in mount and is suitable for operating temperatures between -10°C and 40°C. The module is compliant with RoHS regulations and is available in a package quantity of 36. A fuse is integrated into the design, and the leakage current is 220uA.
Sign in to ask questions about the TE Connectivity 3EGS1-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EGS1-1 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Fuse | Yes |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 36 |
| RoHS Compliant | Yes |
| Series | GG |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGS1-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
