
3A, 250VAC male mains power connector with solder termination. Features a 3-position, 3-contact configuration and a snap-in mount for 2.03mm panel thickness. Operates within a temperature range of -10°C to 40°C, with a leakage current of 250uA. This RoHS and ELV compliant component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity 3EGS1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EGS1-2 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EGS1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
