
3A, 250VAC rated male mains power connector with solder termination. Features 3 contacts, a 100nF capacitance, and a 2uA leakage current. Designed for flange mounting with a straight orientation, this connector supports 5 x 20mm fuse sizes and operates within a temperature range of -10°C to 40°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 3EHG1-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EHG1-2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Fuse Size | 5 x 20mm |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Faston |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHG1-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
