
The 3EHG8-2 is a 3A, 250V, 3-pin horizontal mount module fuse from TE Connectivity. It features a maximum operating temperature range of -10°C to 40°C and a leakage current of 2uA. The fuse is rated for 250V AC and has a wire lead termination. It is available in a module package with 36 units per package.
Sign in to ask questions about the TE Connectivity 3EHG8-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EHG8-2 technical specifications.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Fuse | Yes |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Poles | 3 |
| Package Quantity | 36 |
| Series | HG |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EHG8-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.