
This 250V 3A power connector is a mains connector with a snap-in mount and a maximum operating temperature of 40°C. It is available in a bulk packaging with 40 pieces per package. The connector is RoHS compliant and has a voltage rating of 250V AC. It has a leakage current of 220uA and an operating frequency of 50/60 Hz.
Sign in to ask questions about the TE Connectivity 3EJS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3EJS1 technical specifications.
| Capacitance | 101.5nF |
| Current Rating | 3A |
| Depth | 55.88mm |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Contains Lead |
| Leakage Current | 220uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EEJ |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EJS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.