
3-pole, 3-position male mains power connector with quick connect termination. Features 250V AC voltage rating, 3A current rating, and operates at 50/60Hz. Includes integrated capacitance of 102nF and inductance of 1.99mH, with a leakage current of 250uA. Panel mountable with flanges and screw fixings, measuring 50.29mm in length, 50.3mm in width, and 22.2mm in height.
TE Connectivity 3EJT1 technical specifications.
| Capacitance | 102nF |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 69.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 22.2mm |
| Inductance | 1.99mH |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Length | 50.29mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | EJT, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3EJT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
