8-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features 6.35mm pitch, 10A current rating per contact, and 300V AC voltage rating. Constructed with a black thermoplastic housing and tin-plated copper alloy terminals. Rated UL94 V-0 for flammability and compliant with RoHS and ELV standards. Supports wire gauges from 16AWG to 30AWG.
TE Connectivity 3PCR-08-006 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 10A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 52.58mm |
| Max Current Rating | 10A |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCR-08-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.