8-position, single-row barrier strip terminal block with straight, through-hole solder termination. Features copper alloy and steel contacts with tin and nickel plating, rated for 10A per contact and 300V max supply voltage. Constructed with black thermoplastic insulation, it offers a 6.35mm pitch and accommodates wire gauges from 16AWG to 30AWG. UL approved and RoHS compliant, this component is designed for general applications.
TE Connectivity 3PCV-08-006 technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy, Steel |
| Contact Plating | Tin, Nickel |
| Current Rating | 10A |
| Depth | 13.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 52.07mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Number of Wire Entries | 8 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 0.55inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-08-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.