10-position, single-row barrier strip terminal block with 6.35mm pitch. Features straight, through-hole mounting and tin-plated copper alloy contacts rated for 10A and 300V. Constructed with black thermoplastic insulation and a UL94 V-0 flammability rating. Designed for 18-22AWG wire gauge.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3PCV-10-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 0.5inch |
| Insulation Material | Thermoplastic |
| Length | 64.77mm |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 150 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.55inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3PCV-10-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.