General Purpose Relays M39016/32-003
TE Connectivity 3SAM1821A2 technical specifications.
| Actuating System | DC |
| Coil Power | 720mW |
| Coil Resistance | 975R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.