This DPDT DC actuator relay features a coil voltage of 20V and a contact current rating of 2A. The relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It is non-compliant with ELV regulations and is mounted on a panel via solder termination.
Sign in to ask questions about the TE Connectivity 3SAT1357A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3SAT1357A2 technical specifications.
| Actuating System | DC |
| Coil Power | 160mW |
| Coil Resistance | 2.5kR |
| Coil Voltage (DC) | 20V |
| Contact Current Rating | 2A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3SAT1357A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.