Low Signal Relays - PCB M39016/13-064M
Checking distributor stock and pricing after the page loads.
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |