The 3SBC2036A2 relay from TE Connectivity is a general purpose DPDT relay with a contact current rating of 2A. It has a non-latching coil type and is available in bulk packaging with 10 units per package. The relay is terminated with solder and is not lead-free. It is part of the 3SBC, CII series.
TE Connectivity 3SBC2036A2 technical specifications.
| Coil Type | Non-Latching |
| Contact Current Rating | 2A |
| Lead Free | Contains Lead |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | 3SBC, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.