The 3STR-30-006 is a 30-contact right angle panel mount barrier strip from TE Connectivity. It features a terminal pitch of 6.35mm and a maximum operating temperature of 105°C. The barrier strip has a maximum current rating of 10A per contact and a maximum voltage rating of 300V. It is designed for use in applications where a high level of electrical isolation is required.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 6.35 |
| Body Orientation | Right Angle |
| Mounting | Panel Mount |
| Number of Rows | 1 |
| Product Length (mm) | 205.1 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 14 |
| Type | Barrier Strip |
| Number of Contacts | 30 |
| Termination Method | Solder Lug |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |