
This 30-contact barrier strip from TE Connectivity features a terminal pitch of 6.35mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature of 105°C. The strip has a maximum voltage rating of 300V and a maximum current rating of 10A per contact.
Checking distributor stock and pricing after the page loads.
| Terminal Pitch (mm) | 6.35 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 205.1 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 12.7 |
| Type | Barrier Strip |
| Number of Contacts | 30 |
| Termination Method | Wire Wrap |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 300V |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |