Conn Header Vert 20POS 2.54MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-102973-0-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102973-0-10 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102973-0-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.