CONN HEADR BRKWAY .100 64POS STR
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-102973-0-32 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 80.9mm |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |