This 2-position 2-row male pin header has a 2.13mm length and 0.1inch pitch. It is designed for through hole mount and features a gold contact plating. The header is made of bronze with a black housing and has a black color. It is available in a bulk packaging quantity of 1 and is part of the AMPMODU MOD II series.
Sign in to ask questions about the TE Connectivity 4-102977-0-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 2.13mm |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.