The 8-position 2-row through hole connector features a black housing and a contact material of bronze. The contacts are plated with gold and have a mating length of 0.318inch. The connector is designed for use in applications where a high-quality connection is required, and it is suitable for use in a variety of industries. The AMPMODU MOD II series is a popular choice for its reliability and durability. The connector is available in a bulk packaging option.
TE Connectivity 4-102977-0-04 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 9.75mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.