This 12-position 2-row through-hole connector features 12 male pins with a 0.1inch pitch. The connector has a black housing and is made of bronze with a gold plating. It is available in bulk packaging and has a lead-free construction, although it does contain lead. The connector is part of the AMPMODU MOD II series and is suitable for solder termination.
Sign in to ask questions about the TE Connectivity 4-102977-0-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-06 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 14.8mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.