This 24-position, 2-row male pin header features a black housing and a 0.1inch pitch. It is designed for through hole mount and has a contact mating length of 0.318inch. The contacts are made of bronze with a gold plating and are male pin type. The header is packaged in a bulk quantity and has a width of 2.29mm and a height of 6.05mm. It is part of the AMPMODU MOD II series and has a length of 30.1mm.
Sign in to ask questions about the TE Connectivity 4-102977-0-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-12 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 30.1mm |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.