This 34-position, 2-row male pin header features a black housing and is designed for through-hole mount. The contacts are made of bronze with a gold plating and have a mating length of 0.318inch. The header is packaged in bulk and has a length of 42.8mm, a width of 2.29mm, and a height of 6.05mm. The pitch is 0.1inch and the row spacing is also 0.1inch.
Sign in to ask questions about the TE Connectivity 4-102977-0-17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-17 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 42.8mm |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.