CONN HEADER VERT 78POS 2.54MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-102977-0-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-18 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 45.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.