This 56-position, 2-row connector features a male pin contact type with a gold plating and a bronze contact material. It has a black housing color and a black color, with a through-hole mount type. The connector has a length of 70.7mm and a width of 2.29mm, with a height of 6.05mm. It is available in bulk packaging with a package quantity of 1.
Sign in to ask questions about the TE Connectivity 4-102977-0-28 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-102977-0-28 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 6.05mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 70.7mm |
| Mount | Through Hole |
| Number of Contacts | 56 |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-102977-0-28 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.