
This 6-position 2-row through hole connector features a black housing and 6 male pins. The connector has a contact plating of tin and lead, and the contact material is bronze. It has a contact mating length of 0.23 inch and a pitch of 0.1 inch. The connector is packaged in bulk and has a package quantity of 1. It is part of the AMPMODU MOD II series and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 7.21mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |