This 12-position, 2-row through hole male pin connector features a black housing and a 0.1inch pitch. The contacts are made of bronze with a tin-lead plating and are male pin type. The connector has a height of 2.29mm and a length of 14.8mm, with a width of 4.88mm. It is packaged in bulk and has a lead free status of contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103328-0-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 14.8mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103328-0-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.