This 18-contact, 2-row through hole male pin connector features a black housing and 0.1inch pitch. The contacts are made of bronze with a tin-lead plating and have a mating length of 0.23inch. The connector is packaged in bulk and has a lead-free status of contains lead. It is part of the AMPMODU MOD II series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103328-0-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 22.5mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103328-0-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.