This 36-position 2-row through-hole connector features a black housing and a contact material of bronze with a tin and lead plating. The connector has a contact mating length of 0.23 inch and a pitch of 0.1 inch. It is designed for use in applications where a high-density connection is required, and is suitable for use in environments where the operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 45.3mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |