The 4-103328-0-27 is a 54-position through-hole connector from TE Connectivity, featuring a black housing and bronze contacts with tin and lead plating. It has a contact mating length of 0.23inch and a pitch of 0.1inch, with a row spacing of 0.1inch. The connector is available in bulk packaging and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 68.2mm |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |