This 70-position, 2-row male pin connector features a black housing and a contact material of bronze with a tin and lead plating. The connector has a contact mating length of 0.23 inch and a pitch of 0.1 inch, with a row spacing of 0.1 inch. It is designed for through hole mount and has a width of 4.88 mm and a height of 2.29 mm. The connector is packaged in bulk and contains lead, with a series designation of AMPMODU MOD II.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103328-0-35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 88.5mm |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103328-0-35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.