
Unshrouded header with 80 positions and 2 rows, featuring a 2.54mm pitch and 2.54mm row spacing. Male, straight orientation, through-hole termination with a 3A current rating. Constructed with bronze contacts plated in tin, offering a contact mating length of 0.23 inches and contact post length of 0.12 inches. Housing is black, UL94 V-0 flammability rated, and operates within a temperature range of -65°C to 105°C.
TE Connectivity 4-103328-5 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Post Length | 0.12inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Current Rating | 3A |
| Depth | 4.88mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Keyed | No |
| Length | 101.19mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-103328-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.