CONN HEADR BRKWAY .100 02POS R/A
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-103329-0-02 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.