The 4-103329-0-22 is a 22-position through-hole male pin connector from TE Connectivity. It features a contact mating length of 0.23 inch and a contact plating of tin and lead. The connector has a pitch of 0.1 inch and is available in bulk packaging. It is part of the AMPMODU MOD II series and is terminated with solder.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-103329-0-22 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.