The 4-103329-0-26 connector is a 26-position through-hole male pin connector from TE Connectivity. It features a black color and tin/lead contact plating. The connector has a contact mating length of 0.23 inch and a pitch of 0.1 inch. It is available in bulk packaging and has a package quantity of one. The AMPMODU MOD II series connector is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103329-0-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-103329-0-26 technical specifications.
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103329-0-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.