The 4-103329-0-36 is a 36-position AMPMODU MOD II male pin connector with a through hole mount. It has a single row and a 0.1inch pitch. The connector is made of bronze with a tin and lead plating and has a black housing color. It is available in bulk packaging and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-103329-0-36 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 3.5mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 91mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.29mm |
| RoHS | Not Compliant |
No datasheet is available for this part.