This 10-contact right angle connector features a 2.54mm pitch and is plated with tin. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The connector is packaged in a tray and has a termination of solder. The contact material is bronze.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103329-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-103329-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 9.4mm |
| Housing Color | Black |
| Length | 24.99mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103329-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.