
This 40-position, single-row male header features a 2.54mm pitch and straight, through-hole mounting orientation. With a 3A contact current rating and tin-lead plated bronze contacts, it operates within a -65°C to 105°C temperature range and supports up to 125V AC. The thermoplastic insulation is UL94 V-0 rated, and the component is CSA approved.
TE Connectivity 4-103741-0 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Current Rating | 3A |
| Contact Finish - Mating | Tin-Lead |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Post Length | 2.29mm |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.34mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Height | 1.52mm |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Keyed | No |
| Lead Free | Contains Lead |
| Lead Length | 2.29mm |
| Length | 5.5mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Resistance | 47R |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| Tolerance | 1% |
| Voltage Rating | 75V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 4-103741-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
