The 4-103741-0-04 is a 4-contact male pin connector with a through hole mount, suitable for operating temperatures up to 105°C. It has a flammability rating of UL94 V-0 and is made with a thermoplastic insulation material. The connector's contacts are made of bronze and have a tin-lead finish for mating. It is packaged in bulk and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 9.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.34mm |
| RoHS | Not Compliant |