This 20-position male pin header from TE Connectivity features a contact material of bronze with a tin and lead plating. The header has a contact mating length of 0.23inch and a housing color of black. It is available in a bulk packaging option and has a lead-free status of containing lead. The header is part of the AMPMODU MOD II series and has a termination method of solder. It measures 50.4mm in length, 2.34mm in width, and 2.29mm in height.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 50.4mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.34mm |
| RoHS | Not Compliant |