The 4-103741-0-24 is a 24-position male pin connector from TE Connectivity. It features a square contact shape and a bronze contact material with a tin-lead finish. The connector has a thermoplastic insulation material and a black housing and insulation color. It is rated for operation between -65°C and 105°C and meets the UL94 V-0 flammability standard. The connector is available in bulk packaging and is part of the AMPMODU MOD II series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-103741-0-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Contains Lead |
| Length | 60.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.34mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103741-0-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.