Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |