The 4-103747-0-37 is a 37-position through-hole connector from TE Connectivity. It features a black housing with gold-plated contacts and a bronze contact material. The connector has a contact mating length of 0.23inch and a pitch of 0.1inch. It is available in bulk packaging and has a lead-free status of 'contains lead'. The connector is part of the AMPMODU MOD II series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 93.6mm |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 2.34mm |
| RoHS | Not Compliant |