This 9-position through hole male pin header features a black color and gold contact plating. The contact mating length is 0.23inch. It is a single unit packaged in bulk. The header is part of the AMPMODU MOD II series.
Sign in to ask questions about the TE Connectivity 4-103765-0-09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-103765-0-09 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103765-0-09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.