This 62-position 2-row male pin header features a black housing and through hole mount. The contacts are made of bronze with a gold plating and have a contact mating length of 0.23 inch. The header is packaged in bulk and has a length of 78.3 mm, a width of 4.88 mm, and a height of 2.29 mm. It is part of the AMPMODU MOD II series and has a pitch of 0.1 inch and a row spacing of 0.1 inch.
TE Connectivity 4-103783-0-31 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 2.29mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 78.3mm |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Solder |
| Width | 4.88mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 4-103783-0-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.