
This aluminum backshell is manufactured by TE Connectivity and features a black color with a height of 31mm, length of 48mm, and width of 41mm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The backshell is compliant with ELV and RoHS regulations and has an IP68 rating for waterproof and dust-tight protection.
TE Connectivity 4-1102701-5 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 31mm |
| Housing Color | Black |
| Length | 48mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EMV, HTS |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102701-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.