
TE Connectivity 4-1102702-5 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 31mm |
| Housing Color | Black |
| Length | 48mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS EMV-K |
| Width | 2.01inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1102702-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.